Lumex SSF-LXH104ID technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 4.7mm |
| Forward Current | 30mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 1.8mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH104ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.