Lumex SSF-LXH104SGC technical specifications.
| Forward Current | 100uA |
| Illumination Color | Green |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH104SGC to view detailed technical specifications.
No datasheet is available for this part.