Lumex SSF-LXH104YGW technical specifications.
| Color | Green, Yellow |
| Diameter | 5mm |
| Forward Current | 100uA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Diffused |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH104YGW to view detailed technical specifications.
No datasheet is available for this part.