Lumex SSF-LXH1071LID technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 7.3mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Voltage Rating | 1.9V |
| Wavelength | 635nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH1071LID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.