Lumex SSF-LXH109SISUGW technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 350mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH109SISUGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.