Lumex SSF-LXH121LGD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 18mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 80° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH121LGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.