Lumex SSF-LXH140SGT technical specifications.
| Color | Green |
| Diameter | 5mm |
| Forward Current | 100uA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SSF |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex SSF-LXH140SGT to view detailed technical specifications.
No datasheet is available for this part.