Lumex SSF-LXH1501LID technical specifications.
| Color | Red |
| Forward Current | 100uA |
| Illumination Color | Red |
| Lens Color | Red |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH1501LID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.