Lumex SSF-LXH169SISUGW technical specifications.
| Color | Green, Red |
| Height | 7.24mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Diffused |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 636nm |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH169SISUGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.