Lumex SSF-LXH2103GDIYW/4 technical specifications.
| Color | Green, Red, Yellow |
| Forward Current | 100uA |
| Height | 9.7mm |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH2103GDIYW/4 to view detailed technical specifications.
No datasheet is available for this part.