Lumex SSF-LXH2103GGD-5V/4 technical specifications.
| Color | Green |
| Current | 12mA |
| Diameter | 3mm |
| Forward Current | 12mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH2103GGD-5V/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.