Dual red LED emitter array featuring 3mm diffused, tinted, round, domed, colored lens. Operates with 20mA current at 2V forward voltage, with a maximum forward current of 30mA. Emits red light with a luminous intensity of 40mcd at a 635nm wavelength and a 60° viewing angle. Through-hole mount design with two contacts, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Lumex SSF-LXH2103LIID/4 technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 9.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH2103LIID/4 to view detailed technical specifications.
No datasheet is available for this part.