Lumex SSF-LXH2109SISUGW technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Holder |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH2109SISUGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.