Lumex SSF-LXH22573YYD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 30mA |
| Height | 15.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH22573YYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
