
Lumex SSF-LXH2300GD-LM technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 100uA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH2300GD-LM to view detailed technical specifications.
No datasheet is available for this part.