Lumex SSF-LXH2300LID-LM technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH2300LID-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.