Lumex SSF-LXH2300LYD technical specifications.
| Color | Yellow |
| Forward Current | 100uA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH2300LYD to view detailed technical specifications.
No datasheet is available for this part.