The SSF-LXH240GID-5V is a standard LED from Lumex, featuring a viewing angle of 60° and a luminous intensity of 20mcd. It is available in a bulk packaging option with 100 units per package. This LED is RoHS compliant and suitable for through-hole mounting. The SSF series offers a range of illumination colors, including green and red.
Lumex SSF-LXH240GID-5V technical specifications.
| Forward Current | 100uA |
| Illumination Color | Green, Red |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240GID-5V to view detailed technical specifications.
No datasheet is available for this part.