Lumex SSF-LXH240SUGSID technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240SUGSID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.