Lumex SSF-LXH240YDIGW technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240YDIGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.