Lumex SSF-LXH240YGWSB170 technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240YGWSB170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.