Lumex SSF-LXH240YGWSBD technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 9.65mm |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240YGWSBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.