Lumex SSF-LXH240YGYGW technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 9.65mm |
| Illumination Color | Green, Yellow |
| Lens Color | White |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 80° |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240YGYGW to view detailed technical specifications.
No datasheet is available for this part.