Lumex SSF-LXH25780HGW technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 10.2mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 110° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH25780HGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.