Lumex SSF-LXH303AD technical specifications.
| Color | Orange |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 100uA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH303AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.