The SSF-LXH303IC is a red LED from Lumex with a luminous intensity of 90 millicandelas and a viewing angle of 50 degrees. It is available in a bulk packaging with 100 units per package. The LED has a forward current of 100 microamperes and emits light at a wavelength of 635 nanometers.
Lumex SSF-LXH303IC technical specifications.
| Color | Red |
| Forward Current | 100uA |
| Illumination Color | Red |
| Luminous Intensity | 90mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH303IC to view detailed technical specifications.
No datasheet is available for this part.