Lumex SSF-LXH305GD-5V technical specifications.
| Color | Green |
| Forward Current | 12mA |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 22mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305GD-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.