Lumex SSF-LXH305SGD-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 5.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305SGD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
