Lumex SSF-LXH305SID technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305SID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.