LED Circuit Board Indicators 3mm Super Orange Orange Diffused Lens
Lumex SSF-LXH305SOD-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305SOD-TR to view detailed technical specifications.
No datasheet is available for this part.