Lumex SSF-LXH305SRD technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.