Lumex SSF-LXH305USBD technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.