Lumex SSF-LXH305USBD-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 3.5V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305USBD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.