Lumex SSF-LXH305YGW-TR technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 5.5mm |
| Illumination Color | Green, Yellow |
| Lens Color | White |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305YGW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.