Lumex SSF-LXH306IGW technical specifications.
| Color | Green, Red |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH306IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.