Single Color LED, Super Green, Diffused, T-1, 3mm, SMT, 2 PIN
Lumex SSF-LXH306SGD-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 25mA |
| Forward Current | 100uA |
| Height | 4.95mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH306SGD-TR to view detailed technical specifications.
No datasheet is available for this part.