Lumex SSF-LXH3250AID technical specifications.
| Forward Current | 100uA |
| Illumination Color | Red, Orange |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH3250AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.