Lumex SSF-LXH340AGYD technical specifications.
| Color | Green, Orange, Yellow |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340AGYD to view detailed technical specifications.
No datasheet is available for this part.