Lumex SSF-LXH340GGGD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340GGGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.