Lumex SSF-LXH340IIID technical specifications.
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 80° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340IIID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.