Lumex SSF-LXH340YGID technical specifications.
| Color | Green, Red, Yellow |
| Current | 30mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 15.2mm |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340YGID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.