Lumex SSF-LXH340YGOD technical specifications.
| Color | Green, Orange, Yellow |
| Current | 20mA |
| Diameter | 3mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340YGOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.