Lumex SSF-LXH340YGYGYGW technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Color | White |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340YGYGYGW to view detailed technical specifications.
No datasheet is available for this part.