Lumex SSF-LXH340YIGD technical specifications.
| Color | Green, Red, Yellow, Diffused |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340YIGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.