Lumex SSF-LXH340YIID technical specifications.
| Color | Red, Yellow |
| Forward Current | 20mA |
| Height | 15.24mm |
| Illumination Color | Red, Yellow |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH340YIID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.