Lumex SSF-LXH350HGYD technical specifications.
| Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH350HGYD to view detailed technical specifications.
No datasheet is available for this part.