Lumex SSF-LXH400GD-1 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 95 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH400GD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.