Lumex SSF-LXH400GD-5V technical specifications.
| Color | Green |
| Current | 12mA |
| Diameter | 5mm |
| Forward Current | 12mA |
| Height | 6mm |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH400GD-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.