Lumex SSF-LXH400SRD technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH400SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.