Lumex SSF-LXH409-59IGW technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 7.62mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Lens Color | White |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH409-59IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.